CMF-SDP75-2

Bourns
652-CMF-SDP75-2
CMF-SDP75-2

Mfr.:

Description:
Resettable Fuses - PPTC Ceramic PTC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 7000   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 350)
0,469 € 3.283,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
REACH - SVHC:
CMF-SDP
PCB Mount
SMD/SMT
70 mA
230 V
150 mA
2.5 A
75 Ohms
- 40 C
+ 125 C
Reel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 350
Subcategory: PPTC Resettable Fuses
Type: Telecom CPTC Resettable Fuses
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8533408070
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

CMF-SDP Telecom CPTC Resettable Fuses

Bourns CMF-SDP Telecom CPTC Resettable Fuses feature two resistance-matched PTCs in a plastic housing. These fuses operate safely under fault conditions and withstand lightning surge and AC power cross. Bourns CMF-SDP fuses offer resistance values from 5.6Ω to 100Ω and assist in meeting Telcordia GR-1089 and ITU-TK.20 / K.21 / K.45 specifications. These fuses can be used as a secondary overcurrent protection device in Customer Premise Equipment (CPE), Central Office (CO), and access equipment.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.