CM322522-R18KL
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 180nH 10% 25.2MHz
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,249 € | 0,25 € | |
| 0,208 € | 2,08 € | |
| 0,193 € | 4,83 € | |
| 0,149 € | 14,90 € | |
| 0,142 € | 35,50 € | |
| 0,11 € | 110,00 € | |
| Full Reel (Order in multiples of 2000) | ||
| 0,097 € | 194,00 € | |
| 0,089 € | 356,00 € | |
| 0,084 € | 840,00 € | |
Similar Products
Datasheet
Models
PCN
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Bulgaria

Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-5