CHV2010-FX-1004ELF

Bourns
652-CHV2010FX1004ELF
CHV2010-FX-1004ELF

Mfr.:

Description:
Thick Film Resistors - SMD 1/2W 1Mohm 1% 100ppm 2010 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.724

Stock:
20.724 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,203 € 2,03 €
0,182 € 18,20 €
0,16 € 40,00 €
0,148 € 74,00 €
0,132 € 132,00 €
Full Reel (Order in multiples of 4000)
0,118 € 472,00 €
0,113 € 904,00 €
0,093 € 2.232,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CHV
1 MOhms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
2 kV
2010
6432
6.4 mm (0.252 in)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
High Voltage
Brand: Bourns
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHV Thick Film High Voltage Chip Resistors

Bourns CHV Thick Film High Voltage Chip Resistors come in five different footprints and are designed to operate with high voltages. CHV resistors range from the 0603 size that can handle working voltages of up to 200V to the 2512 size that can handle up to 3kV. These UL 1676 listed resistors are designed for a variety of high voltage applications. This Bourns series is also ideal for use in consumer electronics.