CHP0805AJW-510ELF

Bourns
652-CHP0805AJW-510L
CHP0805AJW-510ELF

Mfr.:

Description:
Thick Film Resistors - SMD ResHighPowerA 0805 51R 5% 1/2W TC200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.620

Stock:
29.620 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,22 € 2,20 €
0,13 € 13,00 €
0,102 € 25,50 €
0,093 € 46,50 €
0,084 € 84,00 €
Full Reel (Order in multiples of 5000)
0,065 € 325,00 €
0,058 € 580,00 €
0,056 € 1.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CHP-A
51 Ohms
500 mW (1/2 W)
5 %
200 PPM / C
- 55 C
+ 155 C
200 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
High Power
Anti-Surge Resistors
AEC-Q200
Brand: Bourns
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHP-A AEC-Q200 Ultra High Power Chip Resistors

Bourns CHP-A AEC-Q200 Compliant Ultra-High Power Thick Film Chip Resistors are sulfur-resistant and offer triple the rated power compared to general-purpose resistors. Bourns CHP-A Resistors are available in four footprints from 0603 to 2512 and offer a wide resistance range from 10Ω. These resistors are made using a thick-film element printed onto a ceramic substrate. The series has a high-rated power of 0.33W packaged in a 0603 size form factor and 3W in a 2512 package at +70°C and meets ASTM B809-95 standards. CHP-A resistors are designed to operate in certain harsh environments exposed to sulfur contamination. Applications include consumer electronics, industrial automation, power supplies, LED lighting applications, and communication base stations.