CHP0603-FX-6652ELF

Bourns
652-CHP0603FX6652ELF
CHP0603-FX-6652ELF

Mfr.:

Description:
Thick Film Resistors - SMD ResHighPower 0603 66k5 1% 1/3W TC100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
15.000 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,152 € 1,52 €
0,09 € 9,00 €
0,071 € 17,75 €
0,065 € 32,50 €
0,059 € 59,00 €
Full Reel (Order in multiples of 5000)
0,044 € 220,00 €
0,042 € 420,00 €
0,04 € 1.000,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
CHP
66.5 kOhms
330 mW (1/3 W)
1 %
100 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
High Power
Brand: Bourns
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHP Ultra-High Power Chip Resistors

Bourns CHP Ultra-High Power Chip Resistors feature triple-rated power compared to general-purpose resistors. The series comes in four footprint sizes ranging from small 0603 (1608 metric) up to 2512 (6431 metric). These high-power thick film resistors offer superior pulse load capability, wide resistance range, and high-rated power, making them ideal for current sensing. Bourns CHP Ultra-High Power Chip Resistors are ideal for consumer electronics, industrial automation, power supply and LED lighting applications, and communication base stations.