CG0603MLA-26KE

Bourns
652-CG0603MLA-26KE
CG0603MLA-26KE

Mfr.:

Description:
Varistors CHIP GUARD 26VOLT 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.410

Stock:
19.410 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,063 € 0,63 €
0,053 € 5,30 €
0,048 € 12,00 €
0,046 € 23,00 €
0,043 € 43,00 €
0,04 € 100,00 €
Full Reel (Order in multiples of 4000)
0,031 € 124,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Varistors
RoHS:  
MLA
SMD/SMT
0603 (1608 metric)
58 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 30 A
Product Type: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: Varistors
Tradename: ChipGuard
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

ChipGuard® ESD Suppressors

Bourns ChipGuard® ESD Suppressors are AEC-Q200 qualified and protect against electrostatic discharge (ESD). These ESD protectors offer a fast response time of <0.5ns for the MLA series and <1ns for the MLC series. Bourns ChipGuard® ESD Suppressors meet IEC 61000-4-2 standards and are RoHS compliant. Typical applications include camera links, sensors, touchscreen interfaces, GPS, and high-speed communications buses.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.