CG0402MLC-24LGA

Bourns
652-CG0402MLC-24LGA
CG0402MLC-24LGA

Mfr.:

Description:
Varistors CHIP GUARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30.856

Stock:
30.856 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,297 € 2,97 €
0,183 € 18,30 €
0,16 € 40,00 €
0,135 € 67,50 €
0,12 € 120,00 €
0,108 € 270,00 €
0,094 € 470,00 €
Full Reel (Order in multiples of 10000)
0,085 € 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Varistors
RoHS:  
MLC
SMD/SMT
0402 (1005 metric)
25 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: 5 nA
Product Type: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: Varistors
Tradename: ChipGuard
Unit Weight: 2,325 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8536308000
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Gas Discharge Tube for RS-485 Ports

Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.

ChipGuard® MLC Automotive ESD Protectors

Bourns ChipGuard® MLC Automotive ESD Protectors are sub-1pF protectors designed specifically for use in automotive circuits requiring ESD protection. The CGA-MLC series is available in industry-standard 0402 and 0603 packages. In addition to low capacitance, these ESD protectors exhibit extremely fast response times to ESD events, making them ideal for protecting a wide array of high-speed digital electronic applications. Bourns ChipGuard® MLC Automotive ESD Protectors are AEC-Q200 qualified.