CFN1206AFX-R006ELF

Bourns
652-FN1206AFXR006ELF
CFN1206AFX-R006ELF

Mfr.:

Description:
Current Sense Resistors - SMD ResMetalFoil A 1206 R006 1% 1W TCR100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4.000 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,174 € 1,74 €
0,151 € 3,78 €
0,117 € 11,70 €
0,111 € 27,75 €
0,107 € 53,50 €
0,104 € 104,00 €
Full Reel (Order in multiples of 4000)
0,089 € 356,00 €
0,085 € 680,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
1206
3115
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.