CFN1206-FX-R040ELF

Bourns
652-CFN1206FXR040ELF
CFN1206-FX-R040ELF

Mfr.:

Description:
Current Sense Resistors - SMD .04 OHM 1% 1W 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.892

Stock:
10.892 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,224 € 2,24 €
0,169 € 4,23 €
0,151 € 15,10 €
0,131 € 32,75 €
0,114 € 57,00 €
0,105 € 105,00 €
Full Reel (Order in multiples of 4000)
0,081 € 324,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CFN
40 mOhms
1 W
1 %
100 PPM / C
1206
3216
- 55 C
+ 155 C
Metal Foil
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CFN-A Metal Foil Current Sensing Resistors

Bourns CFN-A resistors are metal foil resistors used primarily for current sensing applications. These resistors come in packages ranging from 0402 to 1206, and feature resistance ratings from 5mΩ to 40mΩ. Bourns CFN-A metal foil resistors come in both 5% and 1% tolerances. Applications for these current sensing resistors include power supplies, stepper motor drivers, and input amplifiers.

CFN Metal Foil Current Sense Chip Resistors

Bourns CFN Metal Foil Current Sense Chip Resistors help to provide improved heat dissipation and higher reliability due to larger terminations and solder joint surfaces. The series is constructed with a metal foil resistive element mounted on a ceramic substrate for excellent heat conductivity. Applications for Bourns CFN metal foil current sense resistors include current sensing, power supplies, stepper motor drives, and input amplifiers.