CFN1206-FX-R003ELF

Bourns
652-CFN1206FXR003ELF
CFN1206-FX-R003ELF

Mfr.:

Description:
Bourns ResMetalfoil 1206 R003 1% 1W TC100

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,20 € 2,00 €
0,185 € 4,63 €
0,143 € 14,30 €
0,136 € 34,00 €
0,101 € 101,00 €
0,097 € 242,50 €
Full Reel (Order in multiples of 4000)
0,085 € 340,00 €
0,073 € 584,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Bourns
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Reel
Packaging: Cut Tape
Factory Pack Quantity: 4000
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210020
ECCN:
EAR99