CFN0805-JX-R005ELF

Bourns
652-CFN0805JXR005ELF
CFN0805-JX-R005ELF

Mfr.:

Description:
Current Sense Resistors - SMD .005 OHM 5% 1/2W 100PPM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
8.000 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,299 € 2,99 €
0,228 € 5,70 €
0,129 € 12,90 €
0,107 € 26,75 €
0,092 € 46,00 €
0,083 € 83,00 €
Full Reel (Order in multiples of 4000)
0,071 € 284,00 €
0,058 € 464,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
Reel
Cut Tape
CFN
0805
2012
2 Terminal
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFN Metal Foil Current Sense Chip Resistors

Bourns CFN Metal Foil Current Sense Chip Resistors help to provide improved heat dissipation and higher reliability due to larger terminations and solder joint surfaces. The series is constructed with a metal foil resistive element mounted on a ceramic substrate for excellent heat conductivity. Applications for Bourns CFN metal foil current sense resistors include current sensing, power supplies, stepper motor drives, and input amplifiers.