CFN0603AJZ-R010ELF

Bourns
652-CFN0603AJZ-R010E
CFN0603AJZ-R010ELF

Mfr.:

Description:
Current Sense Resistors - SMD ResMetalFoil A 0603 R010 5% 0.5W TCR50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.560

Stock:
4.560 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,491 € 4,91 €
0,256 € 6,40 €
0,175 € 17,50 €
0,154 € 38,50 €
0,143 € 71,50 €
0,137 € 137,00 €
Full Reel (Order in multiples of 5000)
0,078 € 390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CFN-A
10 mOhms
500 mW (1/2 W)
5 %
50 PPM / C
0603
1508
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Metal Foil
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: High Power Density
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Metal Foil, Current Sense Resistor
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CFN-A Metal Foil Current Sensing Resistors

Bourns CFN-A resistors are metal foil resistors used primarily for current sensing applications. These resistors come in packages ranging from 0402 to 1206, and feature resistance ratings from 5mΩ to 40mΩ. Bourns CFN-A metal foil resistors come in both 5% and 1% tolerances. Applications for these current sensing resistors include power supplies, stepper motor drivers, and input amplifiers.