CFN0603AFZ-R020ELF

Bourns
652-FN0603AFZR020ELF
CFN0603AFZ-R020ELF

Mfr.:

Description:
Current Sense Resistors - SMD .02 OHM 1% 1/2W 50PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.299

Stock:
2.299 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,24 € 2,40 €
0,181 € 4,53 €
0,162 € 16,20 €
0,14 € 35,00 €
0,126 € 63,00 €
0,115 € 115,00 €
Full Reel (Order in multiples of 5000)
0,094 € 470,00 €
0,087 € 870,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
CFN-A
0603
1608
2 Terminal
Application: Current Sense
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CFN-A Metal Foil Current Sensing Resistors

Bourns CFN-A resistors are metal foil resistors used primarily for current sensing applications. These resistors come in packages ranging from 0402 to 1206, and feature resistance ratings from 5mΩ to 40mΩ. Bourns CFN-A metal foil resistors come in both 5% and 1% tolerances. Applications for these current sensing resistors include power supplies, stepper motor drivers, and input amplifiers.