CFN0402AFX-R020ELF

Bourns
652-CFN0402AFX-R020E
CFN0402AFX-R020ELF

Mfr.:

Description:
Current Sense Resistors - SMD .02 OHM 1% 1/4W 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,14 € 1.400,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
CFN-A
20 mOhms
200 mW (1/5 W)
1 %
100 PPM / C
0402
1005
1.1 mm (0.043 in)
0.55 mm (0.022 in)
0.45 mm (0.018 in)
- 55 C
+ 125 C
Metal Foil
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Features: High Power Density
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Type: Metal Foil, Current Sense Resistor
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CFN-A Metal Foil Current Sensing Resistors

Bourns CFN-A resistors are metal foil resistors used primarily for current sensing applications. These resistors come in packages ranging from 0402 to 1206, and feature resistance ratings from 5mΩ to 40mΩ. Bourns CFN-A metal foil resistors come in both 5% and 1% tolerances. Applications for these current sensing resistors include power supplies, stepper motor drivers, and input amplifiers.