CFN0402-JX-R020ELF

Bourns
652-CFN0402-JX-R020E
CFN0402-JX-R020ELF

Mfr.:

Description:
Current Sense Resistors - SMD .02 OHM 5% 1/4W 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.565

Stock:
7.565 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,326 € 3,26 €
0,255 € 6,38 €
0,177 € 17,70 €
0,152 € 38,00 €
0,138 € 69,00 €
0,126 € 126,00 €
0,093 € 465,00 €
Full Reel (Order in multiples of 10000)
0,085 € 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CFN
20 mOhms
250 mW (1/4 W)
5 %
100 PPM / C
0402
1005
1.1 mm (0.043 in)
0.55 mm (0.022 in)
0.45 mm (0.018 in)
- 55 C
+ 125 C
Metal Foil
Standard
SMD/SMT
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Type: Metal Foil, Current Sense Resistor
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFN Metal Foil Current Sense Chip Resistors

Bourns CFN Metal Foil Current Sense Chip Resistors help to provide improved heat dissipation and higher reliability due to larger terminations and solder joint surfaces. The series is constructed with a metal foil resistive element mounted on a ceramic substrate for excellent heat conductivity. Applications for Bourns CFN metal foil current sense resistors include current sensing, power supplies, stepper motor drives, and input amplifiers.