CDDFN10-0516P

Bourns
652-CDDFN10-0516P
CDDFN10-0516P

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS Diode Array 5 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.441
Expected 8/6/2026
12.000
Expected 10/5/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,877 € 0,88 €
0,568 € 5,68 €
0,335 € 33,50 €
0,24 € 120,00 €
0,217 € 217,00 €
Full Reel (Order in multiples of 3000)
0,217 € 651,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
6 Channel
5 V
SMD/SMT
7.2 V
6 V
DFN-10
4 A
22 pF
10 kV
15 kV
- 40 C
+ 85 C
CDDFN10-P
Reel
Cut Tape
MouseReel
Brand: Bourns
Moisture Sensitive: Yes
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 900 mV
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

CDDFN10-0516P Surface-Mount TVS Diode Array

Bourns CDDFN10-0516P Surface-Mount TVS Diode Array provides ESD protection for high-speed data ports and meets IEC 61000-4-2 (Level 4) requirements. This transient voltage suppressor array protects up to six data lines, offering USB 3.1 compatible working peak reverse voltages of 5V (one line), 3.3V (two lines), and 2.2V (four lines). Bourns CDDFN10-0516P Surface-Mount TVS Diode Array offers 0.02pF typical capacitance between input/output lines and can be used for protecting sensitive components used on high-speed interfaces. The small DFN10 package and footprint enable flow-through routing on the PCB, helping to maintain matched impedances of the high-speed data lines.

CDDFN10 TVS Diode Arrays

Bourns CDDFN10 TVS Diode Arrays provide ESD protection for high-speed data ports and meet IEC 61000-4-2 (Level 4) requirements. The transient voltage suppressor arrays, protecting up to six data lines, offer work peak reverse voltages of 5V (one line), 3.3V (two lines), and 2.2V (four lines) compatible with USB 3.1. These DFN10 packaged devices have an ultra-low 0.02pF typical capacitance between I/O lines. This allows the devices to be used for protecting sensitive components used on high-speed interfaces. The small footprint allows for flow-through routing on the PCB, helping to maintain matched impedances of the high-speed data lines.

TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Gas Discharge Tube for RS-485 Ports

Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.