CD214A-F1400

652-CD214A-F1400
CD214A-F1400

Mfr.:

Description:
Rectifiers 1Amp 400volts Glass Passivated

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AC-2
400 V
1 A
Fast Recovery Rectifiers
Single
1.25 V
30 A
5 uA
25 ns
- 55 C
+ 150 C
CD214A-F
Reel
Cut Tape
MouseReel
Brand: Bourns
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD214A Fast Response Rectifiers

Bourns CD214A of Fast Response Rectifiers offers glass passivated rectifiers for rectification applications. These rectifiers come in a compact chip DO-214AC (SMA) size format, which offers PCB real estate savings and are considerably smaller than most competitive parts. These fast response rectifiers offer a forward current of 1A with a choice of repetitive peak reverse voltages of 50V up to 600V. Bourns CD214A series meets the challenging market needs of portable communications, computing, and video equipment.