CD1408-R1400

Bourns
652-CD1408-R1400
CD1408-R1400

Mfr.:

Description:
Rectifiers RECTIFIER DIODE SMD 400VOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.606

Stock:
24.606 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,43 € 4,30 €
0,273 € 27,30 €
0,169 € 84,50 €
0,127 € 127,00 €
Full Reel (Order in multiples of 3000)
0,108 € 324,00 €
0,095 € 570,00 €
0,083 € 747,00 €
0,068 € 1.632,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SOD-87
400 V
1 A
Standard Recovery Rectifier
Single
1 V
30 A
1 uA
3 us
- 65 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.