CD1206-B260

Bourns
652-CD1206-B260
CD1206-B260

Mfr.:

Description:
Schottky Diodes & Rectifiers CHIP DIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.598

Stock:
3.598
Can Dispatch Immediately
On Order:
12.000
Expected 8/24/2026
12.000
Expected 9/22/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,416 € 4,16 €
0,268 € 26,80 €
0,204 € 102,00 €
0,183 € 183,00 €
Full Reel (Order in multiples of 3000)
0,157 € 471,00 €
0,143 € 858,00 €
0,125 € 1.125,00 €
0,124 € 2.976,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
1206 (3216 metric)
Single
Si
2 A
60 V
700 mV
40 A
500 uA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.