CD-LAB10

Bourns
652-CD-LAB10
CD-LAB10

Mfr.:

Description:
Circuit Protection Kits 5KW TVS Diodes SMC PKG Design Kit

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,65 € 63,65 €
55,90 € 559,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Circuit Protection Kits
RoHS:  
CD-LAB
TVS Diode Kits
TVS Diodes Design Kit
Bulk
Brand: Bourns
Product Type: Kits
Factory Pack Quantity: 1
Subcategory: Circuit Protection Kits
Unit Weight: 250 g
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
8541100000
CNHTS:
8536100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Diodes Design Kits

Bourns Diodes Design Kits offer 20 to 40V repetitive peak reverse voltage range and a forward current of 1A. The Diode Design Kits feature the capability to provide a silicon diode with minimal packaging overhead. Small signal diodes are lead-free with Cu/Ni/Au plated terminations and are compatible with lead-free manufacturing processes. Bourns Diodes Design Kits have a lower profile and provde height savings over other products.