CD-HD2006L

Bourns
652-CD-HD2006L
CD-HD2006L

Mfr.:

Description:
Bridge Rectifiers VRRM 60V 2A SMD MBS Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.626

Stock:
18.626 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,63 € 6,30 €
0,429 € 42,90 €
0,348 € 174,00 €
0,29 € 290,00 €
0,286 € 715,00 €
Full Reel (Order in multiples of 5000)
0,286 € 1.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
2 A
60 V
500 mV
50 A
- 55 C
+ 125 C
6.25 mm
4.85 mm
1.22 mm
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ir - Reverse Current: 30 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

SMPS CD-HD Schottky Bridge Rectifier Diodes

Bourns SMPS CD-HD Schottky Bridge Rectifier Diodes provide exceptionally low forward voltage in a space-saving package. This enables developers of set-top boxes, monitors, cable modems, and other AC-operated products to achieve power-efficient designs. The Bourns CD-HD Schottky Bridge Rectifier Diodes offer a forward current of 1A (CD-HD0x) or 2A (CD-HD2x) with a choice of repetitive peak reverse voltages between 40V and 100V.