CD-HD006

Bourns
652-CD-HD006
CD-HD006

Mfr.:

Description:
Bridge Rectifiers VRRM 60V 1A SMD MBS Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.588

Stock:
11.588 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,689 € 6,89 €
0,428 € 42,80 €
0,296 € 148,00 €
0,249 € 249,00 €
0,223 € 557,50 €
Full Reel (Order in multiples of 5000)
0,193 € 965,00 €
0,177 € 1.770,00 €
0,169 € 4.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
1 A
60 V
600 mV
30 A
- 55 C
+ 125 C
6.25 mm
4.85 mm
1.22 mm
Reel
Cut Tape
MouseReel
Brand: Bourns
Ir - Reverse Current: 25 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMPS CD-HD Schottky Bridge Rectifier Diodes

Bourns SMPS CD-HD Schottky Bridge Rectifier Diodes provide exceptionally low forward voltage in a space-saving package. This enables developers of set-top boxes, monitors, cable modems, and other AC-operated products to achieve power-efficient designs. The Bourns CD-HD Schottky Bridge Rectifier Diodes offer a forward current of 1A (CD-HD0x) or 2A (CD-HD2x) with a choice of repetitive peak reverse voltages between 40V and 100V.