CD-DF408SL

Bourns
652-CD-DF408SL
CD-DF408SL

Mfr.:

Description:
Bridge Rectifiers VRRM 800V 4A SMD DFS Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.558

Stock:
7.558 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,24 € 1,24 €
0,78 € 7,80 €
0,517 € 51,70 €
0,403 € 201,50 €
0,366 € 366,00 €
Full Reel (Order in multiples of 3000)
0,319 € 957,00 €
0,315 € 1.890,00 €
0,312 € 2.808,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
4 A
800 V
860 mV
150 A
- 55 C
+ 175 C
10.6 mm
8.2 mm
1.55 mm
Reel
Cut Tape
MouseReel
Brand: Bourns
Ir - Reverse Current: 80 nA
Moisture Sensitive: Yes
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMPS CD-DF Surface Mount Bridge Rectifier Diodes

Bourns SMPS CD-DF Surface Mount Bridge Rectifier Diodes offer exceptional high forward current and a low forward voltage making them optimum solutions for converting Alternating Current (AC) to Direct Current (DC) in power applications. These features allow designers to meet compact, high-efficiency design requirements avoiding the need to specify larger diodes for higher current applications. The Bourns CD-DF Bridge Rectifier Diodes offer a forward current of 4A with a choice of repetitive peak reverse voltages between 600V and 1000V.