CC453232A-470KL

Bourns
652-CC453232A-470KL
CC453232A-470KL

Mfr.:

Description:
Power Inductors - SMD 47 UH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.282

Stock:
1.282
Can Dispatch Immediately
On Order:
2.000
Expected 6/2/2026
1.500
Expected 6/8/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,282 € 2,82 €
0,246 € 6,15 €
0,232 € 23,20 €
0,215 € 53,75 €
Full Reel (Order in multiples of 500)
0,206 € 103,00 €
0,201 € 201,00 €
0,18 € 450,00 €
0,175 € 875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Unshielded
47 uH
10 %
450 mA
1.65 Ohms
300 mA
- 40 C
+ 150 C
20
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
CC453232A
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Bourns
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC453232A AEC-Q200-Compliant Chip Inductors

Bourns CC453232A AEC-Q200-Compliant Chip Inductors are wound on a ferrite core that provides low DC resistance and high-rated current. The series features an encapsulation construction, which allows the inductors to retain high resistance to heat, humidity, mechanical shock, and pressure. The inductors comply with the AEC-Q200 standard and operate over a -40°C to +150°C temperature range. Bourns CC453232A AEC-Q200-Compliant Chip Inductors are ideal for RF signal processing, resonant circuits, filters, and low-power management applications. These applications include cable modems, set-top boxes, cell phones, and other mobile electronics.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.