CC453232-680KL

Bourns
652-CC453232-680KL
CC453232-680KL

Mfr.:

Description:
RF Inductors - SMD 68uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 844

Stock:
844
Can Dispatch Immediately
On Order:
3.000
Expected 8/24/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,201 € 2,01 €
0,199 € 19,90 €
0,174 € 43,50 €
Full Reel (Order in multiples of 500)
0,174 € 87,00 €
0,131 € 131,00 €
0,122 € 305,00 €
0,118 € 590,00 €
0,115 € 1.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
1812 (4532 metric)
Unshielded
68 uH
10 %
220 mA
2.6 Ohms
- 40 C
+ 125 C
10
10 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Cut Tape
MouseReel
Application: RF
Brand: Bourns
Case Code - in: 1812
Case Code - mm: 4532
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 2.52 MHz
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.

Please contact a Mouser Technical Sales Representative for
further information.


5-1210-5

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.