CAY16A-222J4LF

Bourns
652-CAY16A-222J4LF
CAY16A-222J4LF

Mfr.:

Description:
Resistor Networks & Arrays ResArrayA 4R0603 2K2 5% 63mW ConveR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,145 € 1,45 €
0,112 € 2,80 €
0,058 € 5,80 €
0,051 € 12,75 €
0,043 € 21,50 €
0,028 € 28,00 €
Full Reel (Order in multiples of 5000)
0,017 € 85,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
CAY16A-LF
Arrays
SMD/SMT
2.2 kOhms
5 %
Isolated
4 Resistor
200 PPM / C
- 55 C
+ 125 C
0603
3.2 mm
1.6 mm
0.5 mm
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Power per Element: 63 mW
Power Total Package: 250 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 5000
Subcategory: Resistors
Voltage Rating: 50 V
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99

CAYxA-LF AEC-Q200 Thick Film Chip Resistor Arrays

Bourns CAYxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are AEC-Q200 compliant and contain two or four pieces of isolated thick film resistive elements printed onto a single ceramic substrate. These convex chip arrays are available in widths of 1mm and 1.6mm. They have a 3Ω to 1MΩ resistance range and 0Ω jumper with 1% or 5% tolerance. The series is RoHS compliant. Bourns CAYxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are ideal for applications such as general-purpose, industrial, consumer, and telecommunications.