CAT16-104J4LF

Bourns
652-CAT16-104J4LF
CAT16-104J4LF

Mfr.:

Description:
Resistor Networks & Arrays 100K 5% Concave 4resistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42.413

Stock:
42.413
Can Dispatch Immediately
On Order:
45.000
Expected 7/9/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,028 € 0,28 €
0,021 € 0,53 €
0,019 € 1,90 €
0,015 € 3,75 €
Full Reel (Order in multiples of 5000)
0,015 € 75,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
CATCAY16
Arrays
SMD/SMT
100 kOhms
5 %
Isolated
4 Resistor
8 Pin
200 PPM / C
- 55 C
+ 125 C
1206
3.2 mm
1.6 mm
0.5 mm
Brand: Bourns
Lead Spacing: 0.8 mm
Power per Element: 62.5 mW
Power Total Package: 250 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Chip Resistor Arrays
Voltage Rating: 50 V
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bourns, Inc. has added a second manufacturing location for its
Model CAT16 chip arrays. Both locations use similar
manufacturing processes. Also, the standard part number
CAT16-xxxJx with the addition of a "Z1" suffix (CAT16-xxxJxZ1)
is now assigned to CAT16 units manufactured with palladium in
the termination. Units containing palladium in the termination
have been shown to have a smaller shift (1 % maximum) in total
resistance (TR) after exposure to a 4-5 ppm concentration of H2S
for 250 hours. If a smaller shift in TR after exposure to H2S
is not a required feature for your application, you should
continue to order the standard part number without a "Z1"
suffix. The data sheet for Model CAT16 will not be changed to
reflect the small TR shift characteristic in the models
containing palladium because the CAT16-xxxJxZ1 units are
considered custom (non-standard) units.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0810-16

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.