CAT10-104J4LF

Bourns
652-CAT10-104J4LF
CAT10-104J4LF

Mfr.:

Description:
Resistor Networks & Arrays 0804 100K 5% Concave 4resistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35.000

Stock:
35.000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,034 € 0,34 €
0,025 € 0,63 €
0,022 € 2,20 €
0,019 € 4,75 €
0,016 € 8,00 €
0,015 € 15,00 €
0,013 € 65,00 €
Full Reel (Order in multiples of 10000)
0,013 € 130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
CAT10
Arrays
SMD/SMT
100 kOhms
5 %
Isolated
4 Resistor
8 Pin
200 PPM / C
- 55 C
+ 125 C
0804 (2010 metric)
2 mm
1 mm
0.4 mm
Brand: Bourns
Lead Spacing: 0.3 mm
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 10000
Subcategory: Resistors
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.