BTN04G103J3HFT00

Bourns
652-BTN04G103J3HFT00
BTN04G103J3HFT00

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0402, General, 10kohm, 5%, 3380K, 1%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,046 € 2.300,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
BTN04G
3380 K
10 kOhms
170 mW
5 %
SMD/SMT
SMD/SMT
- 40 C
+ 125 C
0402 (1005 metric)
1 mm
0.5 mm
0.5 mm
Reel
B Tolerance: 1 %
Beta Value: B25/50
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: NTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

BTN04G SMD NTC Thermistors

Bourns BTN04G SMD Negative Temperature Coefficient (NTC) Thermistors come in an EIA 0402 product size and are suitable for temperature sensing and compensation in mobile devices and electronic equipment. These small, high-precision 170mW thermistors feature a -40°C to +125°C operating temperature range, a highly reliable structure, and stable electrical characteristics. The devices offer a 3380K to 4250K B value range with a highly accurate tolerance of ±1% and 10kΩ to 100kΩ resistance with ±1% to ±5% tolerance. Bourns BTN04G SMD NTC Thermistors are UL / TÜV recognized, halogen free, and RoHS compliant. The series is designed for temperature sensing in a variety of electronic applications, including office automation, communications, IT, battery packs, and LED displays and lighting.