BRT150-7RF1

Bourns
652-BRT150-7RF1
BRT150-7RF1

Mfr.:

Description:
Wirewound Resistors - Chassis Mount BRT150 7 OHM 1%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,94 € 1.047,00 €
20,82 € 2.082,00 €
20,79 € 5.197,50 €
20,29 € 10.145,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
7 Ohms
150 W
1 %
Solder Lug
260 PPM / C
210 mm
41 mm
22 mm
- 55 C
+ 200 C
BRT
Box
Brand: Bourns
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
USHTS:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.