BRF8216-BZ-R100TD4

Bourns
652-BRF8216-BZ-R100T
BRF8216-BZ-R100TD4

Mfr.:

Description:
Metal Foil Resistors - Through Hole ResFoil BRF 4T 80216 0.1R 0.1% TC50

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
16 Can Dispatch in 20 Days
Minimum: 16   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
260,63 € 4.170,08 €
245,77 € 6.390,02 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Metal Foil Resistors - Through Hole
RoHS:  
100 mOhms
1.2 kW
0.1 %
Radial
50 PPM / C
216 mm
80 mm
15 mm
- 40 C
+ 130 C
BRF
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Mounting Style: PCB Mount
Product: Power Foil Resistor
Product Type: Metal Foil Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Metal Foil
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533290000
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99