BD245C

652-BD245C
BD245C

Mfr.:

Description:
Bipolar Transistors - BJT 80W NPN Silicon

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Si
SMD/SMT
SOT-93-3
NPN
10 A
100 V
5 V
80 W
- 65 C
+ 150 C
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DC Collector/Base Gain hFE Min: 40
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 30
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99