AC3630R-5N0J

Bourns
652-AC3630R-5N0J
AC3630R-5N0J

Mfr.:

Description:
RF Inductors - SMD AC,3.68x3.05x3.18mm,5nH+/-5%,4A,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,08 € 1.600,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF Inductors - SMD
RoHS:  
Air Coil
5 nH
5 %
4 A
1.8 mOhms
- 25 C
+ 125 C
140
6.5 GHz
3.68 mm
3.05 mm
3.18 mm
AC3630R
Reel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Test Frequency: 150 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

AC3630R Air Coil Inductors

Bourns AC3630R Air Coil Inductors are surface mount inductors with 150MHz test frequency. These inductors feature high Q value frequency, up to 18.5nH inductance, 4A maximum IRMS, and up to 3.9mΩ maximum DCR. The AC3630R inductors operate within the -25°C to 125°C temperature range. These air coil inductors are RoHS compliant and meet Moisture Sensitivity Level 1 (MSL 1) standards. The AC3630R inductors are used in radio transmitters, RF amplifiers, tuning, and radio receiver applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.