AC1618SQ-12NG

Bourns
652-AC1618SQ-12NG
AC1618SQ-12NG

Mfr.:

Description:
RF Inductors - SMD AC1.85x2.13x1.83mm,12.1nH 2%,4.4A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.800

Stock:
1.800 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,538 € 5,38 €
0,421 € 10,53 €
0,384 € 38,40 €
0,322 € 161,00 €
0,302 € 302,00 €
Full Reel (Order in multiples of 2000)
0,273 € 546,00 €
0,258 € 1.032,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF Inductors - SMD
RoHS:  
Unshielded
12.1 nH
2 %
4.4 A
7 mOhms
- 25 C
+ 125 C
130
4.3 GHz
1.85 mm
2.13 mm
1.83 mm
ACXX18SQ
Reel
Cut Tape
Brand: Bourns
Mounting Style: PCB Mount
Product: Air Coil Inductor
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 400 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACxSQ Air Coil RF Inductors

Bourns ACxSQ Air Coil RF Inductors feature an inductance range from 5.5nH to 82nH and a Q value of up to 230. These air coil inductors include tight tolerance values of 2% and 5%, DC resistance (DCR) values ranging from 3.4mΩ to 12mΩ maximum, and rated current values from 2.7A to 5.6A. The flat top and bottom provide mechanical stability, suitable for pick-and-place processes in surface mount designs. These Bourns air-coil inductors offer an operating temperature range of -25°C to +125°C and are ideal for high-frequency TV and radio receivers, radio transmitters, RF amplifiers, and tuning applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.