AC1060R-R11J

Bourns
652-AC1060R-R11J
AC1060R-R11J

Mfr.:

Description:
RF Inductors - SMD AC,10.55x6.35x5.9mm,111nH+/-5%,3.5A,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,172 € 3.440,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF Inductors - SMD
RoHS:  
Air Coil
111 nH
5 %
3 A
15 mOhms
- 25 C
+ 125 C
87
1.02 GHz
10.55 mm
6.35 mm
5.9 mm
AC1060R
Reel
Brand: Bourns
Mounting Style: PCB Mount
Product: Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Test Frequency: 50 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC1060R Air Coil Inductors

Bourns AC1060R Air Coil Inductors are surface-mount inductors with a -25°C to 125°C operating temperature range. These inductors feature a high Q value, self-resonant frequency, and tight tolerance. The AC1060R inductors comply with Moisture Sensitivity Level 1 (MSL 1). These inductors are used in high-frequency TV and radio receivers, radio transmitters, RF amplifiers, and tuning applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.