95Z1D-Z33-EA0/320L

Bourns
652-95Z1DZ33EA0/320L
95Z1D-Z33-EA0/320L

Mfr.:

Description:
Potentiometers 50K Audio Pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
135 Can Dispatch in 20 Days
Minimum: 135   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,01 € 2.566,35 €
18,83 € 5.084,10 €
18,78 € 10.141,20 €
1.035 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
REACH - SVHC:
Panel Mount
Solder Lug
Guitar Potentiometers
1 Gang
50 kOhms
Audio
500 mW (1/2 W)
20 %
Conductive Plastic
1 Turn
Knurled / Serrated
5.97 mm
26.82 mm
Rotary
- 40 C
+ 125 C
95
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Potentiometers
Factory Pack Quantity: 45
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
In response to feedback from our Professional Audio customers,
Bourns Resistive Products Division is announcing a design
change to their H-127 Solder Lug Washer that ships with Model 82
Vintage Guitar Potentiometers and Model 95 Premium Guitar
Potentiometers. Guitar technicians and designers prefer a
longer solder tab for guitar cavities with limited space, and a
larger hole to accommodate multiple wire connections.
The new design H-127 solder lug washer will begin shipping
immediately with all current and new orders.

Please contact a Mouser Technical Sales Representative for
further information.


5-1110-29
FI

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99