9230-82-RC

Bourns
542-9230-82-RC
9230-82-RC

Mfr.:

Description:
Power Inductors - Leaded 390uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 929

Stock:
929 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 929 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
1,15 € 11,50 €
1,07 € 26,75 €
0,818 € 81,80 €
0,779 € 194,75 €
0,778 € 778,00 €
0,753 € 1.506,00 €
0,727 € 3.635,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Molded
Axial
Unshielded
390 uH
10 %
55 mA
35 Ohms
- 55 C
+ 125 C
30
6.5 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Ferrite
9230
Bulk
Application: RF
Brand: Bourns
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99