84A1A-B28-K15L

Bourns
652-84A1A-B28-K15L
84A1A-B28-K15L

Mfr.:

Description:
Precision Potentiometers 5/8" 16MM 10T WW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 270   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,04 € 4.330,80 €
14,41 € 7.781,40 €
1.035 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Precision Potentiometers
RoHS:  
84
Solder Lug
Modular Precision Potentiometers
Rotary Metal
Panel Mount
10 Turn
1 Gang
10 kOhms
1/4 in
7/8 in
Hybritron
Slotted
10 %
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Power Rating: 1 W
Product Type: Precision Potentiometers
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99