84A1A-B28-J10

Bourns
652-84A1A-B28-J10
84A1A-B28-J10

Mfr.:

Description:
Precision Potentiometers 5/8" 1K 5% Square 10 Turn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 270   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,43 € 6.056,10 €
1.035 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Precision Potentiometers
RoHS: N
84
Solder Lug
Modular Precision Potentiometers
Rotary Metal
Panel Mount
10 Turn
1 Gang
1 kOhms
1/4 in
7/8 in
Wirewound
Slotted
5 %
+ 1 C
+ 125 C
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Power Rating: 1 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 5
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.