8117-RC

Bourns
542-8117-RC
8117-RC

Mfr.:

Description:
Common Mode Chokes / Filters 36mH MIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 128   Multiples: 128
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,99 € 894,72 €
6,98 € 1.786,88 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Common Mode Chokes / Filters
RoHS:  
8100
Vertical Mount
Radial
1 Channel
36 mH
2.9 A
300 mOhms
- 55 C
+ 105 C
39.37 mm
20.32 mm
22.86 mm
Tray
Common Mode Chokes
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 39.37 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 128
Subcategory: Inductors, Chokes & Coils
Test Frequency: 14 kHz
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99