78F180J-RC

Bourns
652-78F180J-RC
78F180J-RC

Mfr.:

Description:
RF inductors - Leaded RF CHOKE 18uH 5% CONFORMAL COATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.425

Stock:
9.425 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,155 € 1,55 €
0,136 € 3,40 €
0,132 € 33,00 €
0,108 € 108,00 €
0,096 € 240,00 €
0,091 € 455,00 €
0,086 € 860,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Axial
Unshielded
18 uH
5 %
315 mA
1 Ohms
- 55 C
+ 105 C
50
15 MHz
Standard
PCB Mount
7.11 mm
2.79 mm
Ferrite
78F
Bulk
Application: RF
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.51 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 2.5 MHz
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bourns has advised that effective October 1, 2011, the
conformal coating color of the Models 77F and 78F will
change from blue to green.

The characteristics and properties of the conformal coating
epoxy material remain the same. The change of color does
not affect form, fit or function. During the changeover
while shipments may contain both blue and green colored
parts, they will not be mixed within individual reels.

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-1

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99