78ADJ-3-FL0

Bourns
652-78ADJ-3-FL0
78ADJ-3-FL0

Mfr.:

Description:
High Speed/Modular Connectors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,43 € 14,30 €
1,37 € 34,25 €
1,27 € 152,40 €
1,15 € 322,00 €
1,06 € 551,20 €
0,92 € 920,00 €
0,86 € 2.167,20 €
0,828 € 4.140,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: High Speed/Modular Connectors
RoHS:  
Modular Contact
3 Position
1 Row
4 mm
SMD/SMT
Gold
78ADF
Tube
Brand: Bourns
Contact Material: Copper Alloy
Current Rating: 8 A
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 500 MOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Orientation: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 40
Subcategory: Backplane Connectors
Voltage Rating: 30 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.