77F101J-TR-RC

Bourns
652-77F101J-TR-RC
77F101J-TR-RC

Mfr.:

Description:
RF inductors - Leaded RF CHOKE 100uH 5% CONFORMAL COATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.635

Stock:
5.635 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,186 € 1,86 €
0,163 € 4,08 €
0,132 € 13,20 €
0,12 € 30,00 €
0,108 € 108,00 €
0,101 € 252,50 €
Full Reel (Order in multiples of 5000)
0,095 € 475,00 €
0,086 € 860,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Axial
Unshielded
100 uH
5 %
275 mA
2.5 Ohms
- 55 C
+ 105 C
30
4.8 MHz
Standard
PCB Mount
10.41 mm
3.99 mm
Ferrite
77F
Reel
Cut Tape
Application: RF
Brand: Bourns
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bourns has advised that effective October 1, 2011, the
conformal coating color of the Models 77F and 78F will
change from blue to green.

The characteristics and properties of the conformal coating
epoxy material remain the same. The change of color does
not affect form, fit or function. During the changeover
while shipments may contain both blue and green colored
parts, they will not be mixed within individual reels.

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-1

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.