76AAJ-2-F0G

Bourns
652-76AAJ-2-F0G
76AAJ-2-F0G

Mfr.:

Description:
High Speed/Modular Connectors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,749 € 749,00 €
0,702 € 1.404,00 €
0,67 € 3.350,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: High Speed/Modular Connectors
RoHS:  
Modular Contact
2 Position
1 Row
2.54 mm
SMD/SMT
Gold
76AAF
Reel
Brand: Bourns
Contact Material: Copper Alloy
Current Rating: 6 A
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Orientation: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 1000
Subcategory: Backplane Connectors
Voltage Rating: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.