7355-V-RC

Bourns
652-7355-V-RC
7355-V-RC

Mfr.:

Description:
Common Mode Chokes / Filters Common Mode Choke VERTICAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,28 € 2,28 €
1,87 € 18,70 €
1,63 € 40,75 €
1,53 € 153,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Common Mode Chokes / Filters
RoHS:  
7300
Vertical Mount
Radial
1 Channel
10 mH
350 mA
2.2 Ohms
- 55 C
+ 105 C
17 mm
11 mm
17 mm
Tray
EMI Filters
Brand: Bourns
Lead Spacing: 8 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 220
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 5,697 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99