70ADJ-4-FL1

Bourns
652-70ADJ-4-FL1
70ADJ-4-FL1

Mfr.:

Description:
Battery Contacts 4 Position Female SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 1,64 €
1,40 € 14,00 €
1,34 € 40,20 €
1,33 € 79,80 €
1,17 € 140,40 €
1,08 € 291,60 €
1,01 € 515,10 €
0,946 € 964,92 €
0,894 € 2.252,88 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,64 €
Min:
1

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Battery Contacts
RoHS:  
Battery Contacts
70AD
4 Battery
Black
Copper Alloy
SMD/SMT
Brand: Bourns
Contact Plating: Gold over Nickel
Packaging: Tube
Product Type: Battery Contacts
Series: 70AD/Female
Factory Pack Quantity: 30
Subcategory: Battery
Type: Modular Contact
Part # Aliases: 70ADJ-004-FL1
Unit Weight: 1,724 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8538908140
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular Contacts

Bourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.