70ADH-2-FL0

Bourns
652-70ADH-2-FL0
70ADH-2-FL0

Mfr.:

Description:
Battery Contacts 2 Position Female Through-Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
560
Expected 11/4/2026
5.100
Expected 11/26/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
0,946 € 9,46 €
0,903 € 108,36 €
0,853 € 255,90 €
0,819 € 442,26 €
0,783 € 798,66 €
0,734 € 1.849,68 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Battery Contacts
RoHS:  
Battery Contacts
70AD
2 Battery
Black
Copper Alloy
Through Hole
Brand: Bourns
Contact Plating: Gold over Nickel
Packaging: Tube
Product Type: Battery Contacts
Series: 70AD/Female
Factory Pack Quantity: 60
Subcategory: Battery
Type: Modular Contact
Part # Aliases: 70ADH-002-FL0
Unit Weight: 1,724 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular Contacts

Bourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.