5800-682-RC

Bourns
542-5800-682-RC
5800-682-RC

Mfr.:

Description:
Power Inductors - Leaded 6.8mH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 832

Stock:
832 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,84 € 8,40 €
0,734 € 18,35 €
0,691 € 69,10 €
0,64 € 160,00 €
0,576 € 288,00 €
0,543 € 469,15 €
0,535 € 1.386,72 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Axial
Unshielded
6.8 mH
10 %
91 mA
17.5 Ohms
140 mA
- 55 C
+ 105 C
Standard
PCB Mount
17.78 mm
6.985 mm
Ferrite
5800
Tray
Application: High Current
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.635 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 864
Subcategory: Inductors, Chokes & Coils
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.