5800-120-RC

Bourns
542-5800-120-RC
5800-120-RC

Mfr.:

Description:
Power Inductors - Leaded 12uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.204

Stock:
1.204 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,84 € 8,40 €
0,729 € 18,23 €
0,691 € 69,10 €
0,618 € 154,50 €
0,588 € 294,00 €
0,515 € 444,96 €
0,513 € 1.329,70 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Axial
Unshielded
12 uH
10 %
2 A
35 mOhms
3.4 A
- 55 C
+ 105 C
Standard
PCB Mount
17.78 mm
6.985 mm
Ferrite
5800
Tray
Application: Power
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.635 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 864
Subcategory: Inductors, Chokes & Coils
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99