56AAD-C28-B15/R80L

Bourns
652-56AADC28B15/R80L
56AAD-C28-B15/R80L

Mfr.:

Description:
Potentiometers 10Kohms SPDT CW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,22 € 18,22 €
15,77 € 157,70 €
14,31 € 357,75 €
13,20 € 1.188,00 €
12,85 € 3.469,50 €
12,65 € 6.831,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
500 mW (1/2 W)
350 VAC
20 %
Conductive Plastic
1 Turn
Flatted / D
6.35 mm
22.2 mm
Rotary Switch
Without Detent
Control Potentiometer
50000 Cycle
IP64
+ 1 C
+ 125 C
56
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Potentiometers
Factory Pack Quantity: 45
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Change to this model is being modified to add material to
improvement. This change does not affect form, fit, or function
of the product.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-8

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

56 Series Industrial Panel Control Potentiometers

Bourns 56 Series Industrial Panel Control Potentiometers feature a CW or CCW rotary switch, linear and audio tapers, PC board and bushing mount, splash seal, and metal bushing and shaft. Applications for the Bourns 56 Series Industrial Panel Control Potentiometers include test and measurement equipment, avionics controls, communications equipment, and medical laboratory equipment.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.